PG151_B0_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,

Overview of PG151_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for PG151_B0_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG151_B0_10001
Mouser Electronics Rectifiers 100V General Purpose Rectifiers 1.5A RoHS: Compliant 0
  • 1,000 $0.0640
  • 2,000 $0.0560
  • 10,000 $0.0430
  • 25,000 $0.0420
  • 50,000 $0.0380
  • 100,000 $0.0330
$0.0330 / $0.0640 Order Now
NAC 100V,General Purpose Rectifiers,DO-15,1.5A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

CAD Models for PG151_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG151_B0_10001 by PanJit Semiconductor

PG151_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
1 µA
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG151_B0_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for PG151_B0_10001

This table gives cross-reference parts and alternative options found for PG151_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG151_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS151R_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs PS151R_B0_10001
PG151R Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation PG151_B0_10001 vs PG151R
PS151R_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs PS151R_AY_10001
UF151_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs UF151_R2_10001
PG151R_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs PG151R_AY_10001
PG151R_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs PG151R_AY_00001
PG151_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs PG151_R2_10001
UF151G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PG151_B0_10001 vs UF151G
UF151G_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs UF151G_AY_10001
UF151G_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs UF151G_AY_00001
Part Number Description Manufacturer Compare
UF151G_AY_10001 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PG151_B0_10001 vs UF151G_AY_10001
FR152 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, HY Electronic Corp PG151_B0_10001 vs FR152
PG151R Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PG151_B0_10001 vs PG151R
1N5392G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Gulfsemi PG151_B0_10001 vs 1N5392G
HER152A0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor PG151_B0_10001 vs HER152A0
FR152GP-AP Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components PG151_B0_10001 vs FR152GP-AP
1N5392-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies PG151_B0_10001 vs 1N5392-E3/73
FR152SB0 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG151_B0_10001 vs FR152SB0
GP15B/51 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Semiconductors PG151_B0_10001 vs GP15B/51
1N5392G-TB0G Rectifier Diode, Taiwan Semiconductor PG151_B0_10001 vs 1N5392G-TB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG151_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG151_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PG151_B0_10001 would you like to use for your alert(s)?
  • Please alert me when PG151_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG151_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG151_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG151_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG151_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG151_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: