There are no models available for this part yet.
Overview of PG21-4X5 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
CSD95492QVM | Texas Instruments | 20A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150 | |
CSD95495QVM | Texas Instruments | 50A Synchronous Buck NexFET Smart Power Stage in small 4x5 SON Package 18-VSON-CLIP -55 to 150 |
Price & Stock for PG21-4X5 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74201719
|
RS | Cable gland, PG21, Multi-Hole Grommet, 4 holes, 0.195 | Mencom PG21-4X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$1.7400 / $1.9500 | Buy Now | |
Onlinecomponents.com | PG21 - Multi-Hole Grommet - with 4 holes - 0.195 RoHS: Compliant | 415 Factory Stock |
|
$1.4400 / $2.1700 | Buy Now | ||
Master Electronics | PG21 - Multi-Hole Grommet - with 4 holes - 0.195 RoHS: Compliant | 415 Factory Stock |
|
$1.4400 / $2.1700 | Buy Now |