Part Details for PG4007-AU_R2_100A1 by PanJit Semiconductor
Overview of PG4007-AU_R2_100A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG4007-AU_R2_100A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG4007-AUR2100A1
|
Mouser Electronics | Rectifiers PEC/PG4007/TR/13"/RoHS/5K/DO-41/GPP/AXIAL/PG-10/PG10-QI01/PJ/// RoHS: Compliant | 2736 |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
PG4007-AU-R2
|
TME | Diode: rectifying, THT, 1kV, 1A, Ifsm: 30A, DO41, Ufmax: 1.1V, Ir: 50uA Min Qty: 1 | 0 |
|
$0.0430 / $0.1558 | RFQ |
DISTI #
PG4007-AU_R2_100A1
|
Avnet Asia | PJTPG4007-AU_R2_100A1 (Alt: PG4007-AU_R2_100A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PG4007-AU_R2_100A1
|
Avnet Silica | PJTPG4007-AU_R2_100A1 (Alt: PG4007-AU_R2_100A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for PG4007-AU_R2_100A1
PG4007-AU_R2_100A1 CAD Models
PG4007-AU_R2_100A1 Part Data Attributes:
|
PG4007-AU_R2_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4007-AU_R2_100A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4007-AU_R2_100A1
This table gives cross-reference parts and alternative options found for PG4007-AU_R2_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4007-AU_R2_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | PG4007-AU_R2_100A1 vs FR107 |
1N4007M04 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | PG4007-AU_R2_100A1 vs 1N4007M04 |
UF1010G-AU_B0_100A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4007-AU_R2_100A1 vs UF1010G-AU_B0_100A1 |
HER108-T3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG4007-AU_R2_100A1 vs HER108-T3 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | DC Components Co Ltd | PG4007-AU_R2_100A1 vs 1N4007 |
MUR190AA0 | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | PG4007-AU_R2_100A1 vs MUR190AA0 |
MUR190AHR0G | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_R2_100A1 vs MUR190AHR0G |
FR107GH02-1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | PG4007-AU_R2_100A1 vs FR107GH02-1 |
HER108R1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_R2_100A1 vs HER108R1G |
HER108R0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_R2_100A1 vs HER108R0 |