Part Details for PG985C4R by Fuji Electric Co Ltd
Overview of PG985C4R by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PG985C4R
PG985C4R CAD Models
PG985C4R Part Data Attributes
|
PG985C4R
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PG985C4R
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PG985C4R
This table gives cross-reference parts and alternative options found for PG985C4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG985C4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMU-34S | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, FM80, 3 PIN | Sanken Electric Co Ltd | PG985C4R vs FMU-34S |
FMU-34S | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, | Allegro MicroSystems LLC | PG985C4R vs FMU-34S |