Part Details for PGA-LS10 by Littelfuse Inc
Overview of PGA-LS10 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGA-LS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2689
|
Newark | Optical Sensor, Arc-Flash Relay, Accessory Type:Optical Sensor, For Use With:Littelfuse Pgr-8800 Microprocessor-Based Arc-Flash Relay, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: No |Littelfuse PGA-LS10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$444.0500 / $465.9700 | Buy Now |
DISTI #
F10424-ND
|
DigiKey | LINE OF SIGHT LIGHT SENSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$361.7892 / $396.5200 | Buy Now |
DISTI #
576-PGA-LS10
|
Mouser Electronics | Safety Relays Line-of-sight Light Sensor Detects Light RoHS: Not Compliant | 65 |
|
$360.7900 / $360.8000 | Buy Now |
|
Future Electronics | PGA-LS10 Arc Flash Detection RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$379.3800 / $398.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$360.7600 / $381.8400 | Buy Now | |
DISTI #
PGA-LS10
|
TTI | Safety Relays Line-of-sight Light Sensor Detects Light Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$335.7800 / $359.6200 | Buy Now |
DISTI #
2813555
|
element14 Asia-Pacific | OPTICAL SENSOR, ARC-FLASH RELAY RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$481.1857 | Buy Now |
DISTI #
2813555
|
Farnell | OPTICAL SENSOR, ARC-FLASH RELAY RoHS: Not Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 9 |
|
$449.1130 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.LINE OF SIGHT LIGHT SENSOR | 0 |
|
$886.9604 / $931.3084 | RFQ |
Part Details for PGA-LS10
PGA-LS10 CAD Models
PGA-LS10 Part Data Attributes:
|
PGA-LS10
Littelfuse Inc
Buy Now
|
Compare Parts:
PGA-LS10
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |