Part Details for PGAH083F245001-T by TAIYO YUDEN
Overview of PGAH083F245001-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGAH083F245001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R RoHS: Compliant |
785 In Stock |
|
$3.1300 / $4.5800 | Buy Now |
DISTI #
66720917
|
Verical | PGAH083F245001-T Min Qty: 15 Package Multiple: 5 | Americas - 785 |
|
$4.1060 / $6.0662 | Buy Now |
|
Chip1Cloud | 156000 |
|
RFQ | ||
|
Master Electronics | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R RoHS: Compliant |
785 In Stock |
|
$3.1300 / $4.5800 | Buy Now |