Part Details for PGC-5060 by Littelfuse Inc
Overview of PGC-5060 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for PGC-5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7146
|
Newark | Ct 2.3" Id (60Mm) - Wke60/ Box |Littelfuse PGC-5060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$741.1300 / $809.0200 | Buy Now |
DISTI #
PGC-5060-ND
|
DigiKey | CT 2.3" ID 60MM WKE60 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$748.9600 | Buy Now |
DISTI #
576-PGC-5060
|
Mouser Electronics | Current Transformers CT 2.3" ID (60mm) - WKE60 RoHS: Not Compliant | 3 |
|
$748.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$890.2100 | Buy Now |
|
Onlinecomponents.com | Ct 2.3" Id (60Mm) - Wke60 RoHS: Compliant | 0 |
|
$785.3000 / $831.7000 | Buy Now |
DISTI #
PGC-5060
|
TTI | Current Transformers CT 2.3" ID (60mm) - WKE60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$741.4700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.CURRENT TRANSF.2.3" ID 60MM WKE60 | 0 |
|
$2,014.0948 / $2,054.3767 | RFQ |
Part Details for PGC-5060
PGC-5060 CAD Models
PGC-5060 Part Data Attributes
|
PGC-5060
Littelfuse Inc
Buy Now
|
Compare Parts:
PGC-5060
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |