Part Details for PGFS-43005 by Sensata Circuit Breakers
Overview of PGFS-43005 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-005ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
65043-005LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. | |
10093084-3005HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 0.5ms, passive, Halogen free |
Price & Stock for PGFS-43005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.8100 / $322.6500 | Buy Now |
DISTI #
000000000003661831
|
Sager | Sensata Technologies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$314.8100 / $322.6500 | Buy Now |