Part Details for PGG6457.012NLT by Pulse Electronics Corporation
Overview of PGG6457.012NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGG6457.012NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7490
|
Newark | Xfmr, Gate-Dr, 72Uh, 4.2Kv, Smd Rohs Compliant: Yes |Pulse Electronics PGG6457.012NLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$2.6900 / $4.5900 | Buy Now |
DISTI #
553-PGG6457.012NLTCT-ND
|
DigiKey | TRANSF GATE DRIVE 72UH 1:2 SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$2.3796 / $4.4500 | Buy Now |
DISTI #
PGG6457.012NLT
|
Avnet Americas | - Tape and Reel (Alt: PGG6457.012NLT) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PGG6457.012NLT
|
Mouser Electronics | Power Transformers IV=4200V SMT Reinforced 13mm TR=1:02 15.6mm L 16.5mm W 7.1mm H RoHS: Compliant | 900 |
|
$2.3100 / $4.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $3.9500 | Buy Now |
DISTI #
PGG6457.012NLT
|
TTI | Power Transformers IV=4200V SMT Reinforced 13mm TR=1:02 15.6mm L 16.5mm W 7.1mm H RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
PGG6457.012NLT
|
Avnet Abacus | (Alt: PGG6457.012NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |