Part Details for PGIRS66U-40 by Banner Engineering Corp
Overview of PGIRS66U-40 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGIRS66U-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0684
|
Newark | Plastic Fiber Group Array, Opposed Mode, 40 Mm Fiber Array 159 X 0.25 Mm Core, Die Cast Rectangular Housing With Coupled 2 M 1.5 Mm Core Diameter Plastic Fiber, Free Cut |Banner Engineering PGIRS66U-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.0000 | Buy Now |
DISTI #
2170-PGIRS66U-40-ND
|
DigiKey | FIBER OPPOSED 1.5MM CORE Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$284.0000 | Buy Now |
DISTI #
778-PGIRS66U-40
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber Group Array: Opposed Mode, 40 mm Fiber Array 159 x 0.25 mm core, Die Cast Rectangular Housing with coupled 2 m 1.5 mm core diameter plastic fiber, free cut | 1 |
|
$284.0000 | Buy Now |
|
Neutron USA | Fiber Optic Cable, Opposed, RA, Core D: 1.5mm, L: 2m, Rectangle Sideview Array, Terminated, 801980 | 0 |
|
$516.6100 | Buy Now |