Part Details for PGJ-60B-30V/150 by Omega Engineering
Overview of PGJ-60B-30V/150 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4638-1ACPZ-R7 | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ACPZ-RL | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ARZ | Analog Devices | 30V AutoZero Amplifier |
Price & Stock for PGJ-60B-30V/150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8147
|
Newark | Pressure Gauge, 30V & 150Psi |Omega PGJ-60B-30V/150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$692.2200 | Buy Now |
DISTI #
PGJ-60B-30V/150
|
Avnet Americas | 6" DIAL, -15 TO 300 PSI, COMPOUND GAUGE, REAR CONNECTION, ALUMINUM CASE - Bulk (Alt: PGJ-60B-30V/150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$692.2207 | Buy Now |