Part Details for PGM175-1A1610-V by TE Connectivity
Overview of PGM175-1A1610-V by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881A16102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G881A16102TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 16 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for PGM175-1A1610-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |