Part Details for PGN-SP-002 by Comus International
Overview of PGN-SP-002 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for PGN-SP-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1835-PGN-SP-002-ND
|
DigiKey | BLUE LOW PROFILE FLANGE MOUNT 4. Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$5.2246 / $8.9100 | Buy Now |
Part Details for PGN-SP-002
PGN-SP-002 CAD Models
PGN-SP-002 Part Data Attributes
|
PGN-SP-002
Comus International
Buy Now
Datasheet
|
Compare Parts:
PGN-SP-002
Comus International
Magnetic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Body Breadth | 17.27 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 21.72 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Current-Max | 5.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 20mA | |
Output Type | CURRENT OUTPUT | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | WIRE |