Part Details for PGP-105-01-G-D-AD-P by Samtec Inc
Overview of PGP-105-01-G-D-AD-P by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PGP-105-01-G-D-AD-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGP-105-01-G-D-AD-
|
Avnet Americas | Conn Pogo HDR 10 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: PGP-105-01-G-D-AD-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PGP-105-01-G-D-AD-P
PGP-105-01-G-D-AD-P CAD Models
PGP-105-01-G-D-AD-P Part Data Attributes
|
PGP-105-01-G-D-AD-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PGP-105-01-G-D-AD-P
Samtec Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |