Part Details for PGPS3000PSIG-C-I-Q by Banner Engineering Corp
Overview of PGPS3000PSIG-C-I-Q by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGPS3000PSIG-C-I-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2046
|
Newark | Pressure Sensor, 3000Psi, 30Vdc, Current, Operating Pressure Max:3000Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Mnpt, Supply Current:-, Product Range:Pgps Series Rohs Compliant: Yes |Banner Engineering PGPS3000PSIG-C-I-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$161.3800 | Buy Now |
DISTI #
2170-PGPS3000PSIG-C-I-Q-ND
|
DigiKey | ANALOG PRESSURE SENSOR, 3000PSI Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$129.0000 | Buy Now |
DISTI #
778-PGPS3000PSIG-CIQ
|
Mouser Electronics | Industrial Pressure Sensors Pressure Sensor, 0-3000PSIG, 4-20mA, Stainless, 1/4NPT, M12 RoHS: Compliant | 2 |
|
$99.0000 | Buy Now |
DISTI #
4292853
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$167.4601 / $199.6399 | Buy Now |
DISTI #
4292853
|
Farnell | PRESSURE SENSOR, 3000PSI, 30VDC, CURRENT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 2 |
|
$173.7203 | Buy Now |