There are no models available for this part yet.
Overview of PGS-1 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PGS-1 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH1243
|
Newark | Grommet Strip/Edging, Pe, Natural, 100Ft, Grommet Type:Solid Edging, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Pe (Polyethylene), Mounting Hole Dia:-, Panel Thickness Max:0.9Mm, Grommet Colour:Natural, Height:3.2Mmrohs Compliant: Yes |Essentra Components PGS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$18.0000 / $26.3900 | Buy Now | |
DISTI #
RPC4622-ND
|
DigiKey | GROMMET EDGE SOLID PE NAT 1=100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$15.7844 / $30.5000 | Buy Now | |
DISTI #
144-PGS-1
|
Mouser Electronics | Grommets & Bushings Grmt.Roll Form. Nat.-.036 in Hold.1 EA=100 Ft RoHS: Compliant | 0 |
|
$15.7800 / $29.8700 | Order Now | |
DISTI #
74521202
|
RS | Grommet Strip, Panel Thickness Range .026-.036", .125"H, Natural Nylon | Essentra Components PGS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$35.1700 / $36.6500 | RFQ | |
DISTI #
70907114
|
RS | Grommet, Roll Form, Natural, .036 in Bundle Dia., 1 EA=1.0.0 Ft | Essentra Components PGS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$31.1400 | Buy Now | ||
Bisco Industries | 200 |
|
Buy Now | ||||
Onlinecomponents.com | Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$15.0900 / $41.1000 | Buy Now | ||
DISTI #
RICPGS-1
|
DB Roberts | GRMT,ROLL FORM, NAT,<, .036 I | 0 |
|
RFQ |