Part Details for PGS-25B-30V/100-F by Omega Engineering
Overview of PGS-25B-30V/100-F by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGS-25B-30V/100-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8307
|
Newark | Press Gauge, 30V&100Psi Oilfill |Omega PGS-25B-30V/100-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.9800 | Buy Now |
DISTI #
PGS-25B-30V/100-F
|
Avnet Americas | 2.5" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, REAR CONNECTION - Bulk (Alt: PGS-25B-30V/100-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4164 / $235.4437 | Buy Now |
DISTI #
PGS-25B-30V/100-F
|
Avnet Americas | 2.5" DIAL, -15 TO 60 PSI, COMPOUND GAUGE, REAR CONNECTION - Bulk (Alt: PGS-25B-30V/100-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$206.4164 / $235.4437 | Buy Now |