Part Details for PGS-35L-200-F by Omega Engineering
Overview of PGS-35L-200-F by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADIN1200FMCZ | Analog Devices | EVALUATION BOARD | |
R8A77301C200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS72060W200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for PGS-35L-200-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8469
|
Newark | Pressure Gauge, 200Psi Oil Fill |Omega PGS-35L-200-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.4200 | Buy Now |
DISTI #
PGS-35L-200-F
|
Avnet Americas | 3.5" DIAL, 0 TO 200 PSI, GAUGE, BOTTOM MOUNTING, SILICONE OIL FILL - Bulk (Alt: PGS-35L-200-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$239.4231 | Buy Now |