Part Details for PH 2 5/ 6 by Phoenix Contact
Overview of PH 2 5/ 6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH 2 5/ 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable housing - pitch: 31.2 mm - length: 19.9 mm - width: 31.2 mm - height: 36.8 mm - number of positions: 6 - color: gray RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |
|
Master Electronics | Cable housing - pitch: 31.2 mm - length: 19.9 mm - width: 31.2 mm - height: 36.8 mm - number of positions: 6 - color: gray RoHS: Compliant | 0 |
|
$2.2400 / $3.2600 | Buy Now |