Part Details for PH-00121 by Shenzhen Liansheng Technology Co Ltd
Overview of PH-00121 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-00121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5A Straight Square Pins 2mm 80P 3.9mm -40��~+105�� 2.8mm 2mm ˫�� Black 2mm 2x40P Plugin,P=2mm Pin Headers ROHS | 1561 |
|
$0.1396 / $0.2141 | Buy Now |
|
LCSC | 1.5A Straight Square Pins 2mm 80P 3.9mm -40+105 2.8mm 2mm Black 2mm 2x40P PluginP2mm Pin Headers ROHS | 1561 |
|
$0.1424 / $0.2185 | Buy Now |