Part Details for PH-00323 by Shenzhen Liansheng Technology Co Ltd
Overview of PH-00323 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-00323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Bend insert Policy 2.5mm 4P 6mm -40+105 2.54mm Single Row Black 1x4P Push-PullP2.54mm Pin Headers ROHS | 1326 |
|
$0.0361 / $0.0672 | Buy Now |