Part Details for PH-00695 by Shenzhen Liansheng Technology Co Ltd
Overview of PH-00695 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-00695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A Brick nogging Square Pins 1.5mm 40P 3mm -40��~+105�� 2.54mm ˫�� Black 2x20P 2.54mm SMD,P=2.54mm Pin Headers ROHS | 1419 |
|
$0.1593 / $0.2428 | Buy Now |
|
LCSC | 3A Brick nogging Square Pins 1.5mm 40P 3mm -40+105 2.54mm Black 2x20P 2.54mm SMDP2.54mm Pin Headers ROHS | 1419 |
|
$0.1385 / $0.2111 | Buy Now |