Part Details for PH-01291 by Shenzhen Liansheng Technology Co Ltd
Overview of PH-01291 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129187-52220TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 13.05mm (0.514inch), Tail length 2.0mm (0.079inch). | |
10129175-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 12P16S | |
10129174-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 16S12P |
Price & Stock for PH-01291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Direct Insert Policy 2.5mm 6P 6mm -40+105 3mm 2.54mm Double Row Black 2x3P 2.54mm PluginP2.54mm Pin Headers ROHS | 3254 |
|
$0.0095 / $0.0186 | Buy Now |