There are no models available for this part yet.
Overview of PH-01524 by Shenzhen Liansheng Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152414-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 40-Column, 520-PIN, 30u\\. Plating | |
10152412-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 36-Column, 468-PIN, 30u\\. Plating | |
10152408-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 24-Column, 312-PIN, 30u\\. Plating |
Price & Stock for PH-01524 by Shenzhen Liansheng Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.5A Standing paste Policy 2mm 8P 12.5mm -40+105 2mm Double Row Black 2mm 2x4P SMDP2mm Pin Headers ROHS | 781 |
|
$0.0430 / $0.0827 | Buy Now |