Part Details for PH-2200-A1 by Master Appliance Corp
Overview of PH-2200-A1 by Master Appliance Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH-2200-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ0055
|
Newark | Proheat Varitemp Heat Gun, 50 - 540 C, 230V, Euro Type Plug |Master Appliance PH-2200-A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PROHEAT HEAT GUNS RoHS: Compliant |
5 In Stock |
|
$159.6900 / $164.5800 | Buy Now |
|
Master Electronics | PROHEAT HEAT GUNS RoHS: Compliant |
5 In Stock |
|
$159.6900 / $164.5800 | Buy Now |