Part Details for PH-2200A-04 by Master Appliance Corp
Overview of PH-2200A-04 by Master Appliance Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM2200ARIZ-RL | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL | |
ADUM2200ARIZ | Analog Devices | 8 mm Creepage DUAL-CH DIG ISOL | |
ADUM2200ARWZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for PH-2200A-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74008661
|
RS | VariTemp Heat Gun, VariTemp/Air, 1200 Degrees F Max, 230V, UK Plug | Master Appliance PH-2200A-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$265.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.6800 / $214.0400 | Buy Now |