Part Details for PH1-01-UA-HT by Adam Technologies Inc
Overview of PH1-01-UA-HT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-01-UA-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH1-01-UA-HT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, PIN HEADER, 2.54MM RoHS: Compliant | 0 |
|
$0.0390 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0465 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0367 / $0.0666 | Buy Now |
Part Details for PH1-01-UA-HT
PH1-01-UA-HT CAD Models
PH1-01-UA-HT Part Data Attributes
|
PH1-01-UA-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1-01-UA-HT
Adam Technologies Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for PH1-01-UA-HT
This table gives cross-reference parts and alternative options found for PH1-01-UA-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1-01-UA-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-01-U-.157/1.550 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.157/1.550 |
PH1-01-U-.157/.355 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.157/.355 |
PH1-01-U-.118/.495 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.118/.495 |
PH1-01-U-.300/.788 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.300/.788 |
EPD02-01-A-A-A/B/C-A-0 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Wave Tech Co Ltd | PH1-01-UA-HT vs EPD02-01-A-A-A/B/C-A-0 |
PH1-01-U-.125/.815 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.125/.815 |
PH1-01-U-.120/.625 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-01-UA-HT vs PH1-01-U-.120/.625 |