Part Details for PH1-02-U-.100/.592-HT by Adam Technologies Inc
Overview of PH1-02-U-.100/.592-HT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-02-U-.100/.592-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH102U.100.592HT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, PIN HEADER, 2.54MM RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0332 | Buy Now |
|
Onlinecomponents.com | Pin Header - Single Row - 2 Position - .100" (2.54mm) Pitch. RoHS: Compliant |
5000 In Stock |
|
$0.0263 / $0.0369 | Buy Now |
DISTI #
77576213
|
Verical | PH1-02-U-.100/.592-HT Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 5000 |
|
$0.0380 / $0.0480 | Buy Now |
|
Master Electronics | Pin Header - Single Row - 2 Position - .100" (2.54mm) Pitch. RoHS: Compliant |
5000 In Stock |
|
$0.0263 / $0.0369 | Buy Now |