Part Details for PH1-03-T-.177/1.496-X02 by Adam Technologies Inc
Overview of PH1-03-T-.177/1.496-X02 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-03-T-.177/1.496-X02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH103T1771496X02
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR 1*3P TIN L=38MM DIP=4.5MM H=2.5MM REM#2 RoHS RoHS: Compliant | 0 |
|
$0.0580 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0683 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0539 / $0.0980 | Buy Now |