There are no models available for this part yet.
Overview of PH1-03-U-.150/.480 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH1-03-U-.150/.480 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-PH1-03-U-150/480
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR 1*3P GF L=12.19MM DIP=3.81MM H=2.5MM RoHS 1Kpcs,bag RoHS: Compliant | 0 |
|
$0.0590 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0698 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0550 / $0.1000 | Buy Now |