Part Details for PH1-04-U-.150/.488-HT by Adam Technologies Inc
Overview of PH1-04-U-.150/.488-HT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-04-U-.150/.488-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH104U.150.488HT
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR 1*4P GOLD L=12.40MM DIP=3.81MM H=2.5MM HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.0720 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0647 / $0.1148 | Buy Now |