Part Details for PH1-06-T-.120/.340 by Adam Technologies Inc
Overview of PH1-06-T-.120/.340 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-06-T-.120/.340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH1-06-T-120/340
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM STR 1*6P TIN L=8.64MM DIP=3.05MM H=2.5MM RoHS 1Kpcs,bag RoHS: Compliant | 0 |
|
$0.2970 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2678 / $0.4807 | Buy Now |
Part Details for PH1-06-T-.120/.340
PH1-06-T-.120/.340 CAD Models
PH1-06-T-.120/.340 Part Data Attributes
|
PH1-06-T-.120/.340
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-06-T-.120/.340
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |