Part Details for PH1-06-U-SMT-A-.320-PP-T/R by Adam Technologies Inc
Overview of PH1-06-U-SMT-A-.320-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-06-U-SMT-A-.320-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH106USMTA.320PP
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT-A TYPE 1*6P GF CON=8.13MM L=11.43MM H=2.5MM CAP TR RoHS 200pcs,reel RoHS: Compliant | 0 |
|
$0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6930 / $1.8990 | Buy Now |
Part Details for PH1-06-U-SMT-A-.320-PP-T/R
PH1-06-U-SMT-A-.320-PP-T/R CAD Models
PH1-06-U-SMT-A-.320-PP-T/R Part Data Attributes
|
PH1-06-U-SMT-A-.320-PP-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-06-U-SMT-A-.320-PP-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |