Part Details for PH1-06-UA-SMT-A-P-PP-T/R-Y by Adam Technologies Inc
Overview of PH1-06-UA-SMT-A-P-PP-T/R-Y by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-06-UA-SMT-A-P-PP-T/R-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH106UASMTAPPTRY
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT-A TYPE 1*6P GF CON=6.0MM L=9.3MM H=2.5MM PEG CAP TR RoHS RoHS: Compliant | 0 |
|
$0.2040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1895 / $0.2401 | Buy Now |
Part Details for PH1-06-UA-SMT-A-P-PP-T/R-Y
PH1-06-UA-SMT-A-P-PP-T/R-Y CAD Models
PH1-06-UA-SMT-A-P-PP-T/R-Y Part Data Attributes
|
PH1-06-UA-SMT-A-P-PP-T/R-Y
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-06-UA-SMT-A-P-PP-T/R-Y
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |