Part Details for PH1-10-SGA-SMT-B by Adam Technologies Inc
Overview of PH1-10-SGA-SMT-B by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-10-SGA-SMT-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH1-10-SGA-SMT-B
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT-B TYPE 1*10P SG CON=6.0MM L=9.3MM H=2.5MM RoHS RoHS: Compliant | 0 |
|
$0.3450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3514 / $0.7361 | Buy Now |