Part Details for PH1-3B-02-MVF-4360 by Adam Technologies Inc
Overview of PH1-3B-02-MVF-4360 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-3B-02-MVF-4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-02-MVF-4360-ND
|
DigiKey | CONN SPRING PISTON 2POS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3086 | Buy Now |
DISTI #
737-PH13B02MVF4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 2POS SMD RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
DISTI #
V99:2348_17698075
|
Arrow Electronics | Conn Pogo Pin Connector PL 2 POS 2.54mm Solder ST Top Entry SMD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 98 |
|
$0.5768 | Buy Now |
DISTI #
74895601
|
RS | Connector, spring piston, 2 position, SMD, 6.0mm initial height | Adam Tech PH1-3B-02-MVF-4360 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Connector Spring Piston 2Pos SMD - Bag RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
Part Details for PH1-3B-02-MVF-4360
PH1-3B-02-MVF-4360 CAD Models
PH1-3B-02-MVF-4360 Part Data Attributes:
|
PH1-3B-02-MVF-4360
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-3B-02-MVF-4360
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |