Part Details for PH1-3B-02-MVP-5375 by Adam Technologies Inc
Overview of PH1-3B-02-MVP-5375 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-3B-02-MVP-5375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-02-MVP-5375-ND
|
DigiKey | CONN SPRING PISTON 2POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
191 In Stock |
|
$3.7073 / $4.6300 | Buy Now |
DISTI #
737-PH13B02MVP5375
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 2POS PCB RoHS: Compliant | 0 |
|
$2.9000 / $4.1500 | Order Now |
DISTI #
V99:2348_17695612
|
Arrow Electronics | Conn Pogo Pin Connector M 2 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 69 |
|
$0.6759 / $0.6804 | Buy Now |
DISTI #
74895610
|
RS | Connector, spring piston, 2 position, PCB, 7.5mm initial height | Adam Tech PH1-3B-02-MVP-5375 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Connector Spring Piston 2Pos PCB Through Hole - Bag RoHS: Compliant | 0 |
|
$1.9600 / $3.6100 | Buy Now |