There are no models available for this part yet.
Overview of PH1-3B-04-MVS-4360 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH1-3B-04-MVS-4360 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-04-MVS-4360-ND
|
DigiKey | CONN SPRING PISTON 4POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
42 In Stock |
|
$6.9588 / $10.0400 | Buy Now | |
DISTI #
737-PH13B04MVS4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 4POS SLD PCB RoHS: Compliant | 0 |
|
$5.7000 / $7.8000 | Order Now | |
DISTI #
74895643
|
RS | Connector, spring piston, 4 position, SLD PCB, 6.0mm initial height | Adam Tech PH1-3B-04-MVS-4360 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$5.1400 | Buy Now | ||
Onlinecomponents.com | Connector Spring Piston 4Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$3.8400 / $7.0700 | Buy Now | ||
DISTI #
C1S105400055118
|
Chip1Stop | Connector Headers and PCB Receptacles | 42 |
|
$1.9500 | Buy Now |
CAD Models for PH1-3B-04-MVS-4360 by Adam Technologies Inc
Part Data Attributes for PH1-3B-04-MVS-4360 by Adam Technologies Inc
PH1-3B-04-MVS-4360
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
PH1-3B-04-MVS-4360Adam Technologies IncVS
-