Part Details for PH1-3B-04-MVS-5375 by Adam Technologies Inc
Overview of PH1-3B-04-MVS-5375 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
AD9122-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EB | |
AD9148-M5375-EBZ | Analog Devices | 16 Bit Quad DAC |
Price & Stock for PH1-3B-04-MVS-5375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-04-MVS-5375-ND
|
DigiKey | CONN SPRING PISTON 4POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
36 In Stock |
|
$4.6760 / $6.7700 | Buy Now |
DISTI #
737-PH13B04MVS5375
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 4POS SLD PCB RoHS: Compliant | 0 |
|
$3.0400 / $5.0000 | Order Now |
DISTI #
74895644
|
RS | Connector, spring piston, 4 position, SLD PCB, 7.5mm initial height | Adam Tech PH1-3B-04-MVS-5375 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ |
|
Onlinecomponents.com | Connector Spring Piston 4Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$1.7300 / $2.1600 | Buy Now |