Part Details for PH1-3B-06-MVS-4360 by Adam Technologies Inc
Overview of PH1-3B-06-MVS-4360 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH1-3B-06-MVS-4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-06-MVS-4360-ND
|
DigiKey | CONN SPRING PISTON 6POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$5.6544 / $8.6800 | Buy Now |
DISTI #
737-PH13B06MVS4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 6POS SLD PCB RoHS: Compliant | 0 |
|
$5.5500 / $8.3500 | Order Now |
DISTI #
74895691
|
RS | Connector, spring piston, 6 position, solder PCB, 6.0mm initial height | Adam Tech PH1-3B-06-MVS-4360 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.4700 | Buy Now |
|
Onlinecomponents.com | Connector Spring Piston 6Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$5.1300 / $9.0900 | Buy Now |
|
Powell Electronics | CONN SPRING PISTON 6POS SLD PCB Min Qty: 100 | 132 |
|
$5.3254 / $7.5393 | Buy Now |
Part Details for PH1-3B-06-MVS-4360
PH1-3B-06-MVS-4360 CAD Models
PH1-3B-06-MVS-4360 Part Data Attributes
|
PH1-3B-06-MVS-4360
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH1-3B-06-MVS-4360
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |