Part Details for PH1-3B-06-MVS-5375 by Adam Technologies Inc
Overview of PH1-3B-06-MVS-5375 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1-3B-06-MVS-5375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-3B-06-MVS-5375-ND
|
DigiKey | CONN SPRING PISTON 6POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$7.6400 | Buy Now |
DISTI #
737-PH13B06MVS5375
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 6POS SLD PCB RoHS: Compliant | 0 |
|
$2.4400 / $3.1000 | Order Now |
DISTI #
74895693
|
RS | Connector, spring piston, 6 position, solder PCB, 7.5mm initial height | Adam Tech PH1-3B-06-MVS-5375 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Onlinecomponents.com | Connector Spring Piston 6Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$2.4100 / $3.6600 | Buy Now |