There are no models available for this part yet.
Overview of PH12-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH1222CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG | |
G88MPH1222AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 12 positions, Ny66, Black, BAG |
Price & Stock for PH12-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH12-3,50-ND
|
DigiKey | PCB HEADER 12P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1186 | Buy Now | |
DISTI #
845-PH12350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 12 Pole | 0 |
|
$1.7700 / $2.0100 | Order Now | |
DISTI #
71977842
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Open End,12P,11A,300V, Green | Altech Corp PH12-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now | ||
DISTI #
10118096
|
TestEquity LLC | Altech PH12-3,50 PCB Header, 12 Pole, 3.50mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$2.1900 | Buy Now |
CAD Models for PH12-3,50 by Altech Corporation
Part Data Attributes for PH12-3,50 by Altech Corporation
PH12-3,50
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
PH12-3,50Altech CorporationVS
-