Part Details for PH18CNB20PAT1SA by Carlo Gavazzi Holding AG
Overview of PH18CNB20PAT1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH18CNB20PAT1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1326
|
Newark | Photo Sq Bgs Pl M18 Pnp No+Nc, pigtail |Carlo Gavazzi PH18CNB20PAT1SA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8400 / $129.0100 | Buy Now |
DISTI #
PH18CNB20PAT1SA-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$130.0000 | Buy Now |
DISTI #
225-PH18CNB20PAT1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ BGS PL M18 PNP NO+NC,PIGTAIL RoHS: Compliant | 0 |
|
$116.6700 / $124.5400 | Order Now |
DISTI #
70629791
|
RS | Diffuse-Reflective Photoelectric Sensor, Background Suppression,0-200mm,10-30VDC | Carlo Gavazzi Inc. PH18CNB20PAT1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$117.6800 / $126.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.4000 / $122.3300 | Buy Now |
DISTI #
PH18CNB20PAT1SA
|
TME | Sensor: photoelectric, Range: 200mm, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$78.4300 / $90.5000 | RFQ |
Part Details for PH18CNB20PAT1SA
PH18CNB20PAT1SA CAD Models
PH18CNB20PAT1SA Part Data Attributes
|
PH18CNB20PAT1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PH18CNB20PAT1SA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 17.5 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 200 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | CURRENT OUTPUT, PNP, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Resolution | 1000 um | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | PIGTAIL |