Part Details for PH18CND10NASA by Carlo Gavazzi Holding AG
Overview of PH18CND10NASA by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CND10NASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1155
|
Newark | Sensor, Photo, Diffuse-Reflective, 1M, Npn, Sensor Output Type:Npn, Sensing Range Max:1M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Type Ph18Cnd Series Rohs Compliant: Yes |Carlo Gavazzi PH18CND10NASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5500 / $90.2500 | Buy Now |
DISTI #
1864-2149-ND
|
DigiKey | SENSOR REFLECTIVE 1M NPN NO/NC Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$89.0000 | Buy Now |
DISTI #
225-PH18CND10NASA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ DR PL M18 NPN NO+NC,CABLE RoHS: Compliant | 3 |
|
$80.3200 / $90.2500 | Buy Now |
DISTI #
70237888
|
RS | Photoelectric Sensor, Diffuse,20mm-1mRange,10-30VDC, NPN, NO/NC,2 Meter | Carlo Gavazzi Inc. PH18CND10NASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3500 / $86.2400 | RFQ |
|
Onlinecomponents.com | PHOTO SQ DR PL M18 NPN NO+NC C |
5 In Stock |
|
$76.0000 / $84.2100 | Buy Now |
DISTI #
PH18CND10NASA
|
TME | Sensor: photoelectric, Range: 1m, NPN / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$43.5700 / $50.2900 | RFQ |
|
Master Electronics | PHOTO SQ DR PL M18 NPN NO+NC C |
5 In Stock |
|
$76.0000 / $84.2100 | Buy Now |