There are no models available for this part yet.
Overview of PH18CNR65NAT1SA by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNR65NAT1SA by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH18CNR65NAT1SA-ND
|
DigiKey | SENSOR RETROREFLECTIVE 20M NPN Min Qty: 5 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$105.0000 | Buy Now | |
DISTI #
225-PH18CNR65NAT1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ RR PL M18 NPN NO+NC,PIGTAIL RoHS: Compliant | 0 |
|
$94.6900 / $101.0800 | Order Now | |
DISTI #
70629801
|
RS | Retroreflective Photoelectric Sensor, Range 6500mm,10-30VDC | Carlo Gavazzi Inc. PH18CNR65NAT1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5500 / $101.6900 | RFQ | |
Onlinecomponents.com | PHOTO SQ RR PL M18 NPN NO+NC P RoHS: Compliant | 0 |
|
$89.6000 / $99.2800 | Buy Now | ||
DISTI #
PH18CNR65NAT1SA
|
TME | Sensor: photoelectric, Range: 6.5m, NPN / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$58.3100 / $67.2900 | RFQ |
CAD Models for PH18CNR65NAT1SA by Carlo Gavazzi Holding AG
Part Data Attributes for PH18CNR65NAT1SA by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|