Part Details for PH1RA-06-TA-A10284 by Adam Technologies Inc
Overview of PH1RA-06-TA-A10284 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1RA-06-TA-A10284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH1RA-06TAA10284
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM RA 1*6P TIN CON=7.5MM DIP=3.55MM H=2.5MM RoHS RoHS: Compliant | 0 |
|
$0.2180 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.3669 | Buy Now |
Part Details for PH1RA-06-TA-A10284
PH1RA-06-TA-A10284 CAD Models
PH1RA-06-TA-A10284 Part Data Attributes
|
PH1RA-06-TA-A10284
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1RA-06-TA-A10284
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for PH1RA-06-TA-A10284
This table gives cross-reference parts and alternative options found for PH1RA-06-TA-A10284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1RA-06-TA-A10284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-006-U130/01-98 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-U130/01-98 |
SL1-006-UH155/03-66 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH155/03-66 |
2567P06JE00 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | PH1RA-06-TA-A10284 vs 2567P06JE00 |
SL1-006-UH130/01-88 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH130/01-88 |
SL1-006-UH115/01-98 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH115/01-98 |
2557P06J000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | PH1RA-06-TA-A10284 vs 2557P06J000 |
SL1-006-UH160/05-96 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH160/05-96 |
SL1-006-UH120/05-88 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH120/05-88 |
SL1-006-UH140/13-99 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-UH140/13-99 |
SL1-006-U115/01-98 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | PH1RA-06-TA-A10284 vs SL1-006-U115/01-98 |