Part Details for PH1RB-03-MT-T1038-PB-HT by Adam Technologies Inc
Overview of PH1RB-03-MT-T1038-PB-HT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH1RB-03-MT-T1038-PB-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH1RB03MTT1038PB
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM RA 1*3P MATTE TIN CON=3.3MM DIP=5.6MM H=2.5MM PHBZ HI-TEMP RoHS RoHS: Compliant | 0 |
|
$0.0470 / $0.1000 | Order Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0555 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0437 / $0.0795 | Buy Now |