Part Details for PH2-04-UA-SMT-PP-T/R-E398 by Adam Technologies Inc
Overview of PH2-04-UA-SMT-PP-T/R-E398 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for PH2-04-UA-SMT-PP-T/R-E398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH204UASMTPPTRE3
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT 2*2P GOLD CON=6MM L=9.3MM H=2.5MM CAP TR "reel front blank 25pcs" RoHS 300pcs/reel RoHS: Compliant | 0 |
|
$0.1890 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1722 / $0.2465 | Buy Now |