Part Details for PH2-06-U-SMT-.230/.150-PP-T/R by Adam Technologies Inc
Overview of PH2-06-U-SMT-.230/.150-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2-06-U-SMT-.230/.150-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH206USMT230150P
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT 2*3P GOLD CON=5.85MM L=9.66MM H=2.5MM RoHS RoHS: Compliant | 0 |
|
$0.5090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5970 | Buy Now |