Part Details for PH2-20-UA-SMT-PP-T/R by Adam Technologies Inc
Overview of PH2-20-UA-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for PH2-20-UA-SMT-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-PH2-20-UASMTPPTR
|
Mouser Electronics | Headers & Wire Housings PH 2.54MM SMT 2*10P GF CON=6MM L=9.3MM H=2.5MM CAP TR RoHS 350pcs,reel RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $4.6900 | Buy Now |
Part Details for PH2-20-UA-SMT-PP-T/R
PH2-20-UA-SMT-PP-T/R CAD Models
PH2-20-UA-SMT-PP-T/R Part Data Attributes
|
PH2-20-UA-SMT-PP-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH2-20-UA-SMT-PP-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |